Similar

T41904500000G | |
|---|---|
DigiKey Part Number | T41904500000G-ND |
Manufacturer | |
Manufacturer Product Number | T41904500000G |
Description | TERM BLK 19P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-20 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 19 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB003-500-P19BE | Same Sky (Formerly CUI Devices) | 0 | TB003-500-P19BE-ND | €1.29183 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.030 | €1.76238 | €3,577.63 |
| Unit Price without VAT: | €1.76238 |
|---|---|
| Unit Price with VAT: | €2.11486 |

