OSTHR245081 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Anytek
In Stock: 1.992
Unit Price: €7.12000
Datasheet
Image for OSTHR245081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHR245081

DigiKey Part Number
OSTHR245081-ND
Manufacturer
Manufacturer Product Number
OSTHR245081
Description
TERM BLOCK 8POS 7.62MM PCB
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Angled 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge
12-28 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Obsolete
Color
Gray
Number of Levels
3
Operating Temperature
-30°C ~ 105°C
Positions Per Level
8
Housing Material
Thermoplastic
Pitch
0.300" (7.62mm)
Contact Material - Plating
Brass
Mating Orientation
Angled
Clamp Material - Plating
Steel, Stainless
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HR2450810000GAmphenol Anytek1.992HR2450810000G-ND€7.12000Direct
Obsolete
This product is no longer manufactured. View Substitutes