
HR2450810000G | |
|---|---|
DigiKey Part Number | HR2450810000G-ND |
Manufacturer | |
Manufacturer Product Number | HR2450810000G |
Description | TERM BLOCK 8POS 45DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 3 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 8 | Housing Material Thermoplastic |
Pitch 0.300" (7.62mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.12000 | €7.12 |
| 12 | €4.91667 | €59.00 |
| 36 | €4.24583 | €152.85 |
| 60 | €3.99617 | €239.77 |
| 108 | €3.75315 | €405.34 |
| 252 | €3.47452 | €875.58 |
| 504 | €3.29921 | €1,662.80 |
| 1.008 | €3.16198 | €3,187.28 |
| Unit Price without VAT: | €7.12000 |
|---|---|
| Unit Price with VAT: | €8.54400 |

