OSTHA145150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €1.89521
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €1.73946
Datasheet
Image for OSTHA145150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHA145150

DigiKey Part Number
OSTHA145150-ND
Manufacturer
Manufacturer Product Number
OSTHA145150
Description
TERM BLK 14P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20-26 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screwless - Leg Spring, Push-In Spring
Packaging
Bulk
Features
Lever Actuated
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-30°C ~ 105°C
Positions Per Level
14
Housing Material
Thermoplastic
Pitch
0.100" (2.54mm)
Contact Material - Plating
Brass
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Steel, Stainless
Current
2 A
Base Product Number
Voltage
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HA1450500000GAmphenol Anytek0HA1450500000G-ND€1.89521Parametric Equivalent
HA1451500000GAmphenol Anytek0HA1451500000G-ND€1.73946Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
23€2.01826€46.42
Unit Price without VAT:€2.01826
Unit Price with VAT:€2.42191