Parametric Equivalent
Parametric Equivalent

HA1451500000G | |
|---|---|
DigiKey Part Number | HA1451500000G-ND |
Manufacturer | |
Manufacturer Product Number | HA1451500000G |
Description | TERM BLK 14P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 20-26 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 14 | Housing Material Thermoplastic |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 2 A | Base Product Number |
Voltage 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA1450500000G | Amphenol Anytek | 0 | HA1450500000G-ND | €1.89521 | Parametric Equivalent |
| OSTHA145150 | On Shore Technology Inc. | 0 | OSTHA145150-ND | €2.01826 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.995 | €1.73946 | €3,470.22 |
| Unit Price without VAT: | €1.73946 |
|---|---|
| Unit Price with VAT: | €2.08735 |

