
E3S-R2B4 | |
|---|---|
DigiKey Part Number | E3S-R2B4-ND |
Manufacturer | |
Manufacturer Product Number | E3S-R2B4 |
Description | SENSOR RETROREFLECTIVE 2M PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared |
Packaging Bulk | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67, IEC 144, NEMA 1, 3, 4X, 6, 12 |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 3.937" ~ 78.740" (100mm ~ 2m) ADJ | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |



