
E3S-CR11 | |
|---|---|
DigiKey Part Number | Z1100-ND |
Manufacturer | |
Manufacturer Product Number | E3S-CR11 |
Description | SENSOR RETRO POL 3M NPN/PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 118.110" (3m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3S-CR11 Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Wire |
Part Status Active | Ingress Protection IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13 |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, 3/4-Turn Potentiometer |
Sensing Distance 118.110" (3m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €334.78000 | €334.78 |
| Unit Price without VAT: | €334.78000 |
|---|---|
| Unit Price with VAT: | €401.73600 |

