Similar

E3JK-DS30M2-US | |
|---|---|
DigiKey Part Number | E3JK-DS30M2-US-ND |
Manufacturer | |
Manufacturer Product Number | E3JK-DS30M2-US |
Description | SENSOR DIFFUSE 300MM |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 11.811" (300mm) |
Datasheet | Datasheet |
Category | Voltage - Supply 24V ~ 240V |
Manufacturer Omron Automation and Safety | Response Time 30ms |
Series | Light Source Pulse Modulated Infrared LED |
Packaging Bulk | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP64 |
Sensing Method Diffuse | Adjustment Type Adjustable |
Sensing Distance 11.811" (300mm) | Operating Temperature -25°C ~ 55°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3JM-DS70M4-US | Omron Automation and Safety | 34 | Z12088-ND | €237.33000 | Similar |


