Reflective, Diffuse Optical Sensor 27.559" (700mm) Relay - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3JM-DS70M4-US

DigiKey Part Number
Z12088-ND
Manufacturer
Manufacturer Product Number
E3JM-DS70M4-US
Description
SENSOR REFLECTIVE 700MM RELAY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 27.559" (700mm) Relay - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
30ms
Manufacturer
Omron Automation and Safety
Output Configuration
Relay - Dark-ON/Light-ON - Selectable
Series
Light Source
Infrared (950nm)
Packaging
Bulk
Connection Method
Terminal Block
Part Status
Active
Ingress Protection
IP66, IEC
Sensing Method
Reflective, Diffuse
Adjustment Type
Single-Turn
Sensing Distance
27.559" (700mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12 V ~ 240 VDC, 24 V ~ 240 VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€237.33000€237.33
5€222.58200€1,112.91
10€217.08100€2,170.81
25€210.49600€5,262.40
Manufacturers Standard Package
Unit Price without VAT:€237.33000
Unit Price with VAT:€284.79600