E2E-X1R5F1 5M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: €82.07000
Datasheet
Image for E2E-X1R5F1 5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X1R5F1 5M

DigiKey Part Number
E2E-X1R5F15M-ND
Manufacturer
Manufacturer Product Number
E2E-X1R5F1 5M
Description
SENSOR PROX INDUCT 1.5MM CYL 5M
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2E-X1R5F1 5M Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 40V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.059" (1.5mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M8
Response Frequency
2kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E2E-X1R5B1D8 5MOmron Automation and Safety0E2E-X1R5B1D85M-ND€82.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes