
E2E-X1R5B1D8 5M | |
|---|---|
DigiKey Part Number | E2E-X1R5B1D85M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X1R5B1D8 5M |
Description | SENSOR INDUCT 1.5MM PNP M8 NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.07000 | €82.07 |
| Unit Price without VAT: | €82.07000 |
|---|---|
| Unit Price with VAT: | €98.48400 |

