
VLG-MC9S12ZVC | |
|---|---|
DigiKey Part Number | VLG-MC9S12ZVC-ND |
Manufacturer | |
Manufacturer Product Number | VLG-MC9S12ZVC |
Description | S12ZVC EVAL BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | S12ZVC S12 MagniV HCS12 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor HCS12 |
Mfr | Utilized IC / Part S12ZVC |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment CodeWarrior |
Type MCU 16-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €318.59000 | €318.59 |
| Unit Price without VAT: | €318.59000 |
|---|---|
| Unit Price with VAT: | €382.30800 |


