
S912ZVCA19F0MKH | |
|---|---|
DigiKey Part Number | S912ZVCA19F0MKH-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVCA19F0MKH |
Description | IC MCU 16BIT 192KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | S912ZVCA19F0MKH Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.5V ~ 40V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 1x8b |
Core Processor S12Z | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals DMA, POR, PWM, WDT | Package / Case 64-LQFP Exposed Pad |
Number of I/O 42 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.55000 | €8.55 |
| 10 | €6.66400 | €66.64 |
| 25 | €6.19120 | €154.78 |
| 100 | €5.67230 | €567.23 |
| 250 | €5.42484 | €1,356.21 |
| 800 | €5.18981 | €4,151.85 |
| 1.600 | €5.08224 | €8,131.58 |
| Unit Price without VAT: | €8.55000 |
|---|---|
| Unit Price with VAT: | €10.26000 |


