
TJA1124BHG/0Z | |
|---|---|
DigiKey Part Number | 568-14791-2-ND - Tape & Reel (TR) 568-14791-1-ND - Cut Tape (CT) 568-14791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1124BHG/0Z |
Description | IC TRANSCEIVER FULL 4/4 24DHVQFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full LIN 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LIN | Package / Case 24-VFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-DHVQFN (5.5x3.5) |
Duplex Full | Base Product Number |
Data Rate 20kBd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1124BHG/1Z | NXP USA Inc. | 2.850 | 568-TJA1124BHG/1ZCT-ND | €2.69000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.74000 | €2.74 |
| 10 | €2.04900 | €20.49 |
| 25 | €1.87680 | €46.92 |
| 100 | €1.68820 | €168.82 |
| 250 | €1.59816 | €399.54 |
| 500 | €1.54386 | €771.93 |
| 1.000 | €1.54260 | €1,542.60 |
| Unit Price without VAT: | €2.74000 |
|---|---|
| Unit Price with VAT: | €3.28800 |

