
TJA1124BHG/1Z | |
|---|---|
DigiKey Part Number | 568-TJA1124BHG/1ZTR-ND - Tape & Reel (TR) 568-TJA1124BHG/1ZCT-ND - Cut Tape (CT) 568-TJA1124BHG/1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1124BHG/1Z |
Description | IC TRANSCEIVER HALF 4/4 24DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LIN 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Category | Data Rate 20kBaud |
Manufacturer NXP USA Inc. | Voltage - Supply 5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol LIN | Mounting Type Surface Mount |
Number of Drivers/Receivers 4/4 | Package / Case 24-VFQFN Exposed Pad |
Duplex Half | Supplier Device Package 24-DHVQFN (5.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €2.01600 | €20.16 |
| 25 | €1.84680 | €46.17 |
| 100 | €1.66100 | €166.10 |
| 250 | €1.57240 | €393.10 |
| 500 | €1.54742 | €773.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.44400 | €4,332.00 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.22800 |


