Similar
Similar
Similar

PSMN023-40YLCX | |
|---|---|
DigiKey Part Number | 568-10157-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN023-40YLCX |
Description | MOSFET N-CH 40V 24A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Tc) 25W (Tc) Surface Mount LFPAK56, Power-SO8 |
Category | Vgs(th) (Max) @ Id 1.95V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 520 pF @ 20 V |
FET Type | Power Dissipation (Max) 25W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7Y29-40EX | Nexperia USA Inc. | 0 | 1727-1110-2-ND | €0.17633 | Similar |
| BUK9Y29-40E,115 | Nexperia USA Inc. | 34.100 | 1727-1497-1-ND | €0.70000 | Similar |
| BUK9Y40-55B,115 | Nexperia USA Inc. | 1.498 | 1727-4943-1-ND | €1.02000 | Similar |


