
BUK9Y29-40E,115 | |
|---|---|
DigiKey Part Number | 1727-1497-2-ND - Tape & Reel (TR) 1727-1497-1-ND - Cut Tape (CT) 1727-1497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y29-40E,115 |
Description | MOSFET N-CH 40V 25A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 25A (Tc) 37W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 664 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 37W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.43300 | €4.33 |
| 100 | €0.27940 | €27.94 |
| 500 | €0.21312 | €106.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.18079 | €271.19 |
| 3.000 | €0.16450 | €493.50 |
| 4.500 | €0.15619 | €702.86 |
| 7.500 | €0.14685 | €1,101.38 |
| 10.500 | €0.14132 | €1,483.86 |
| 15.000 | €0.13595 | €2,039.25 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |




