Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PHB222NQ04LT,118 | |
|---|---|
DigiKey Part Number | 568-2189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHB222NQ04LT,118 |
Description | MOSFET N-CH 40V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93.6 nC @ 5 V |
Series | Vgs (Max) ±15V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 7880 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK964R1-40E,118 | Nexperia USA Inc. | 95 | 1727-7260-1-ND | €2.69000 | Similar |
| DMTH4004SCTB-13 | Diodes Incorporated | 567 | DMTH4004SCTB-13DICT-ND | €2.01000 | Similar |
| DMTH4004SCTBQ-13 | Diodes Incorporated | 712 | DMTH4004SCTBQ-13DICT-ND | €2.49000 | Similar |
| IPB100N04S204ATMA4 | Infineon Technologies | 1.984 | IPB100N04S204ATMA4TR-ND | €1.68283 | Similar |
| IPB100N04S4H2ATMA1 | Infineon Technologies | 4.978 | IPB100N04S4H2ATMA1CT-ND | €2.57000 | Similar |








