N-Channel 40 V 100A (Tc) 157W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM100N04-2M7_GE3

DigiKey Part Number
742-SQM100N04-2M7_GE3TR-ND - Tape & Reel (TR)
742-SQM100N04-2M7_GE3CT-ND - Cut Tape (CT)
742-SQM100N04-2M7_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQM100N04-2M7_GE3
Description
MOSFET N-CH 40V 100A TO263
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 157W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
SQM100N04-2M7_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
145 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
7910 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
157W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.7mOhm @ 30A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.29000€3.29
10€2.14800€21.48
100€1.50050€150.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€1.16221€929.77
1.600€1.08328€1,733.25
2.400€1.04308€2,503.39
4.000€1.00267€4,010.68
Manufacturers Standard Package
Unit Price without VAT:€3.29000
Unit Price with VAT:€3.94800