MIMXRT1061DVJ6A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 104
Unit Price: €10.31000
Datasheet
ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 600MHz External Program Memory 196-LFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1061DVJ6A

DigiKey Part Number
568-MIMXRT1061DVJ6A-ND
Manufacturer
Manufacturer Product Number
MIMXRT1061DVJ6A
Description
IC MCU 32BIT ROMLESS 196LFBGA
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 600MHz External Program Memory 196-LFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MIMXRT1061DVJ6A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
127
Mfr
Program Memory Type
External Program Memory
Series
RAM Size
1M x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Discontinued at DigiKey
Data Converters
A/D 20x12b
DigiKey Programmable
Not Verified
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M7
Operating Temperature
0°C ~ 95°C (TJ)
Core Size
Mounting Type
Surface Mount
Speed
600MHz
Supplier Device Package
196-LFBGA (12x12)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Package / Case
196-LFBGA
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIMXRT1061DVJ6BNXP USA Inc.104568-MIMXRT1061DVJ6B-ND€10.31000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes