
MIMXRT1061DVJ6B | |
|---|---|
DigiKey Part Number | 568-MIMXRT1061DVJ6B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1061DVJ6B |
Description | IC MCU 32BIT EXT MEM 196LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 600MHz External Program Memory 196-LFBGA (12x12) |
Datasheet | Datasheet |
Category | Number of I/O 127 |
Mfr | Program Memory Type External Program Memory |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature 0°C ~ 95°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 600MHz | Supplier Device Package 196-LFBGA (12x12) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Package / Case 196-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.31000 | €10.31 |
| 10 | €8.07900 | €80.79 |
| 25 | €7.52280 | €188.07 |
| 189 | €6.70048 | €1,266.39 |
| 378 | €6.51037 | €2,460.92 |
| 567 | €6.41519 | €3,637.41 |
| 1.134 | €6.27555 | €7,116.47 |
| Unit Price without VAT: | €10.31000 |
|---|---|
| Unit Price with VAT: | €12.37200 |

