Direct
Similar
Parametric Equivalent




74HCT540N,652 | |
|---|---|
DigiKey Part Number | 568-7859-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT540N,652 |
Description | IC BUFF 4.5V/5.5V 20-DIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT540N,652 Models |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-DIP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT540N | Rochester Electronics, LLC | 5.663 | 2156-SN74HCT540N-ND | €0.91000 | Direct |
| TC74HCT540AP(F) | Toshiba Semiconductor and Storage | 0 | TC74HCT540AP(F)-ND | €0.48250 | Similar |
| CD74HCT540E | Texas Instruments | 442 | 296-2126-5-ND | €1.13000 | Parametric Equivalent |



