Direct

TC74HCT540AP(F) | |
|---|---|
DigiKey Part Number | TC74HCT540AP(F)-ND |
Manufacturer | |
Manufacturer Product Number | TC74HCT540AP(F) |
Description | IC BUFF 4.5V/5.5V 20-DIP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HCT540AP(F) Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-DIP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT540N | Rochester Electronics, LLC | 5.496 | 2156-SN74HCT540N-ND | €1.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €0.48600 | €9.72 |
| Unit Price without VAT: | €0.48600 |
|---|---|
| Unit Price with VAT: | €0.58320 |


