Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT377DB,118 | |
|---|---|
DigiKey Part Number | 568-74HCT377DB,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT377DB,118 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 53 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT377DB,112 | NXP USA Inc. | 0 | 568-74HCT377DB,112-ND | €0.00000 | Parametric Equivalent |
| 74HCT377DB,112 | Rochester Electronics, LLC | 2.772 | 2156-74HCT377DB112-ND | €0.87540 | Parametric Equivalent |
| 74HCT377DB,118 | Rochester Electronics, LLC | 2.000 | 2156-74HCT377DB118-ND | €0.75640 | Parametric Equivalent |


