
74HCT377DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT377DB112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT377DB,112 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 5.2mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 53 MHz |
| Tube: | 2772 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 291 | €0.87540 | €254.74 |
| Unit Price without VAT: | €0.87540 |
|---|---|
| Unit Price with VAT: | €1.05048 |

