Direct
Upgrade
Similar

74HC112N,652 | |
|---|---|
DigiKey Part Number | 568-9431-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC112N,652 |
Description | IC FF JK TYPE DOUBLE 1BIT 16DIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 16-DIP |
Number of Bits per Element 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 71 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC112N | Rochester Electronics, LLC | 9.660 | 2156-SN74HC112N-ND | €0.88000 | Direct |
| CD74HC112E | Texas Instruments | 389 | 296-12776-5-ND | €0.75000 | Upgrade |
| SN74HC112D | Rochester Electronics, LLC | 1.000 | 2156-SN74HC112D-ND | €0.84000 | Similar |



