
SN74HC112N | |
|---|---|
DigiKey Part Number | 296-12121-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC112N |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC112N Models |
Category | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.63100 | €6.31 |
| 25 | €0.57000 | €14.25 |
| 100 | €0.50270 | €50.27 |
| 250 | €0.47052 | €117.63 |
| 500 | €0.45112 | €225.56 |
| 1.000 | €0.43513 | €435.13 |
| 2.500 | €0.41826 | €1,045.65 |
| 5.000 | €0.40809 | €2,040.45 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |



