Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2411JG01-A-3A-FF

DigiKey Part Number
MB2411JG01-A-3A-FF-ND
Manufacturer
Manufacturer Product Number
MB2411JG01-A-3A-FF
Description
SWITCH PUSHBUTTON SPDT 0.4VA 28V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
MB2411JG01-A-3A-FF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Illumination Type, Color
LED, Green/Green
Part Status
Obsolete
Illumination Voltage (Nominal)
2.25 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Type
Standard, Illuminated
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Rectangular - 18.40mm x 15.00mm
Switch Function
On-Mom
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Mechanical Life
200,000 Cycles
Voltage Rating - AC
28 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB2411JG01-A-3A-FFNKK Switches2MB2411JG01-A-3A-FF-ND€13.19000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€13.19000€13.19
Manufacturers Standard Package
Unit Price without VAT:€13.19000
Unit Price with VAT:€15.82800