M2018TJW01-FA-3A-CF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: €14.69000
Datasheet
Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

M2018TJW01-FA-3A-CF

DigiKey Part Number
360-2846-ND
Manufacturer
Manufacturer Product Number
M2018TJW01-FA-3A-CF
Description
SWITCH ROCKER SPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
M2018TJW01-FA-3A-CF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
LED, Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
2.0, 2.25 VDC
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Rectangular - 18.40mm x 15.90mm
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
Approval Agency
CSA, UL
Voltage Rating - AC
125 V
Mechanical Life
50,000 Cycles
Voltage Rating - DC
Electrical Life
25,000 Cycles
Actuator Type
Concave (Standard V) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN18TJW01-FA-3A-CFNKK Switches0360-MN18TJW01-FA-3A-CF-ND€14.69000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes