Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN18TJW01-FA-3A-CF

DigiKey Part Number
360-MN18TJW01-FA-3A-CF-ND
Manufacturer
Manufacturer Product Number
MN18TJW01-FA-3A-CF
Description
SWITCH ROCKER MINIATURE SNAP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
MN18TJW01-FA-3A-CF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
LED, Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
2.1, 2.2 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 18.40mm x 15.90mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
UL
Current Rating (Amps)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
Base Product Number
Actuator Type
Concave (Standard V) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 19
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€14.69000€14.69
Manufacturers Standard Package
Unit Price without VAT:€14.69000
Unit Price with VAT:€17.62800