Similar

KB01KW01-5D-JB | |
|---|---|
DigiKey Part Number | KB01KW01-5D-JB-ND |
Manufacturer | |
Manufacturer Product Number | KB01KW01-5D-JB |
Description | LED PNL IND AMBER CLEAR 11.60MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 2V 30mA |
Datasheet | Datasheet |
Category | Lens Transparency Clear |
Manufacturer NKK Switches | Ratings Vf (Typ), If (Max) |
Series | Voltage 2V |
Packaging Tray | Current 30mA |
Part Status Obsolete | Panel Cutout Shape Round |
Type LED | Panel Cutout Dimensions 0.48" (12.19mm) |
Lamp Color Amber | Lens Size 11.60mm |
Lens Color White | Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YB01KW01-5D-JB | NKK Switches | 0 | YB01KW01-5D-JB-ND | €16.30000 | Similar |

