
YB01KW01-5D-JB | |
|---|---|
DigiKey Part Number | YB01KW01-5D-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB01KW01-5D-JB |
Description | LED PNL IND AMBER CLEAR 15.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 2V 40mA Quick Connect, Solder Lug - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | YB01KW01-5D-JB Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 2V |
Series | Current 40mA |
Packaging Tray | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.63" (16.00mm) |
Type LED | Lens Size 15.00mm |
Lamp Color Amber | Lens Style Square with Flat Top |
Lens Color White | Termination Style Quick Connect, Solder Lug - 0.110" (2.8mm) |
Lens Transparency Clear | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.30000 | €16.30 |
| Unit Price without VAT: | €16.30000 |
|---|---|
| Unit Price with VAT: | €19.56000 |

