Parametric Equivalent
Parametric Equivalent



RP114Q302D-TR-FE | |
|---|---|
DigiKey Part Number | RP114Q302D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP114Q302D-TR-FE |
Description | IC REG LINEAR 3V 300MA SC-88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-88A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 5.25V | Supplier Device Package SC-88A |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.29V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP114Q302B-TR-FE | Nisshinbo Micro Devices Inc. | 0 | RP114Q302B-TR-FE-ND | €0.35339 | Parametric Equivalent |
| RP114Q302D-TR-FE | Rochester Electronics, LLC | 30.000 | 2156-RP114Q302D-TR-FE-ND | €0.98587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32451 | €973.53 |
| 6.000 | €0.31662 | €1,899.72 |
| 9.000 | €0.31267 | €2,814.03 |
| 15.000 | €0.30829 | €4,624.35 |
| 21.000 | €0.30573 | €6,420.33 |
| Unit Price without VAT: | €0.32451 |
|---|---|
| Unit Price with VAT: | €0.38941 |



