
RP114Q302D-TR-FE | |
|---|---|
DigiKey Part Number | 2156-RP114Q302D-TR-FE-ND |
Manufacturer | |
Manufacturer Product Number | RP114Q302D-TR-FE |
Description | IC REG LINEAR 3V 300MA SC-88A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-88A |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.29V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 75 µA |
Packaging Bulk | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-88A |
| Bulk: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 259 | €0.98587 | €255.34 |
| Unit Price without VAT: | €0.98587 |
|---|---|
| Unit Price with VAT: | €1.18304 |

