Parametric Equivalent



R1160N321B-TR-FE | |
|---|---|
DigiKey Part Number | R1160N321B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1160N321B-TR-FE |
Description | IC REG LINEAR 3.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.2V | Base Product Number |
Voltage Dropout (Max) 0.2V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2121AK-3.2TRG1 | Diodes Incorporated | 4.485 | 31-AP2121AK-3.2TRG1CT-ND | €0.05955 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25420 | €762.60 |
| 6.000 | €0.24775 | €1,486.50 |
| 9.000 | €0.24451 | €2,200.59 |
| 15.000 | €0.24093 | €3,613.95 |
| 21.000 | €0.23884 | €5,015.64 |
| 30.000 | €0.23682 | €7,104.60 |
| Unit Price without VAT: | €0.25420 |
|---|---|
| Unit Price with VAT: | €0.30504 |


