Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2121AK-3.2TRG1

DigiKey Part Number
31-AP2121AK-3.2TRG1TR-ND - Tape & Reel (TR)
31-AP2121AK-3.2TRG1CT-ND - Cut Tape (CT)
31-AP2121AK-3.2TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2121AK-3.2TRG1
Description
IC REG LINEAR 3.2V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.2V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.5V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7343-32W5-7Diodes Incorporated0AP7343-32W5-7-ND€0.12460MFR Recommended
In-Stock: 4.485
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.05955€178.65
6.000€0.05759€345.54
9.000€0.05661€509.49
15.000€0.05552€832.80
21.000€0.05489€1,152.69
30.000€0.05428€1,628.40
Manufacturers Standard Package
Unit Price without VAT:€0.05955
Unit Price with VAT:€0.07146