Direct



NJM2863F29-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2863F29-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2863F29-TE1 |
Description | IC REG LINEAR 2.9V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage Dropout (Max) 0.18V @ 60mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJM2863F29-TE1# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM2863F29-TE1#TR-ND | €0.28659 | Direct |


