


NJM2863F29-TE1# | |
|---|---|
DigiKey Part Number | 2129-NJM2863F29-TE1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2863F29-TE1# |
Description | IC REG LINEAR 2.9V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage Dropout (Max) 0.18V @ 60mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28659 | €859.77 |
| 6.000 | €0.27947 | €1,676.82 |
| 9.000 | €0.27590 | €2,483.10 |
| 15.000 | €0.27195 | €4,079.25 |
| 21.000 | €0.26964 | €5,662.44 |
| 30.000 | €0.26742 | €8,022.60 |
| Unit Price without VAT: | €0.28659 |
|---|---|
| Unit Price with VAT: | €0.34391 |

