CFS-1000TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 8
Unit Price: €3.05000
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 3.837
Unit Price: €1.16000
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: €0.74824
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 2.882
Unit Price: €1.33000
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: €0.80302
Datasheet
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-1000TB

DigiKey Part Number
563-CFS-1000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFS-1000TB
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
10
Features
Tape Seal
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
6VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Slide (Standard)
Length
1.059" (26.90mm)
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFS-1000MBNidec Components8563-1999-5-ND€3.05000Parametric Equivalent
219-10LPSTCTS Electrocomponents3.837CT21910LPST-ND€1.16000Parametric Equivalent
219-10LPSTFCTS Electrocomponents0219-10LPSTF-ND€0.74824Parametric Equivalent
219-10LPSTRCTS Electrocomponents2.882119-219-10LPSTRCT-ND€1.33000Parametric Equivalent
219-10LPSTRFCTS Electrocomponents0219-10LPSTRF-ND€0.80302Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.29154€1,291.54
Manufacturers Standard Package
Unit Price without VAT:€1.29154
Unit Price with VAT:€1.54985