
CFS-1000MB | |
|---|---|
DigiKey Part Number | 563-1999-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-1000MB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 1.059" (26.90mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-10LPST | CTS Electrocomponents | 3.837 | CT21910LPST-ND | €1.16000 | Parametric Equivalent |
| 219-10LPSTR | CTS Electrocomponents | 2.882 | 119-219-10LPSTRCT-ND | €1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.05000 | €3.05 |
| 16 | €2.45750 | €39.32 |
| 32 | €2.31875 | €74.20 |
| 112 | €2.08982 | €234.06 |
| 256 | €1.95582 | €500.69 |
| 512 | €1.85479 | €949.65 |
| 1.008 | €1.76601 | €1,780.14 |
| 2.512 | €1.66148 | €4,173.64 |
| 5.008 | €1.59340 | €7,979.75 |
| Unit Price without VAT: | €3.05000 |
|---|---|
| Unit Price with VAT: | €3.66000 |

