UZR1E100MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1.850
Unit Price: €0.77000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.796
Unit Price: €0.56000
Datasheet

Similar


Panasonic Industry
In Stock: 2.344
Unit Price: €0.32000
Datasheet

Similar


Panasonic Industry
In Stock: 444
Unit Price: €0.30000
Datasheet

Similar


Panasonic Industry
In Stock: 2.112
Unit Price: €0.31000
Datasheet

Similar


Panasonic Industry
In Stock: 11.998
Unit Price: €0.28000
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZR1E100MCL1GB

DigiKey Part Number
493-10111-2-ND - Tape & Reel (TR)
493-10111-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UZR1E100MCL1GB
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UZR1E100MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
40.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.156" (3.95mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UZG1E100MCL1GBNichicon1.850493-10055-1-ND€0.77000MFR Recommended
AVS106M25C12T-FCornell Dubilier Knowles2.796338-AVS106M25C12T-FCT-ND€0.56000Similar
EEE-1EA100ARPanasonic Industry2.344PCE4591CT-ND€0.32000Similar
EEE-1EA100SRPanasonic Industry444PCE3894CT-ND€0.30000Similar
EEE-1EA100WARPanasonic Industry2.112PCE4592CT-ND€0.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes