
EEE-1EA100SR | |
|---|---|
DigiKey Part Number | PCE3894TR-ND - Tape & Reel (TR) PCE3894CT-ND - Cut Tape (CT) PCE3894DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA100SR |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA100SR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V100R | Panasonic Industry | 25.803 | PCE3833CT-ND | €0.38000 | MFR Recommended |
| EEE-1VA100AR | Panasonic Industry | 3.999 | PCE4629CT-ND | €0.32000 | Upgrade |
| EEE-1VA100SR | Panasonic Industry | 117.452 | PCE3947CT-ND | €0.30000 | Upgrade |
| EEE-HB1E100AR | Panasonic Industry | 374 | PCE4751CT-ND | €0.37000 | Upgrade |
| EEE-HB1V100AR | Panasonic Industry | 707 | PCE4772CT-ND | €0.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18200 | €1.82 |
| 50 | €0.13300 | €6.65 |
| 100 | €0.11750 | €11.75 |
| 500 | €0.09044 | €45.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.08038 | €80.38 |
| 2.000 | €0.07340 | €146.80 |
| 3.000 | €0.06986 | €209.58 |
| 5.000 | €0.06592 | €329.60 |
| 7.000 | €0.06360 | €445.20 |
| 10.000 | €0.06136 | €613.60 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

