Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVZ2C220MPD1AA | |
|---|---|
DigiKey Part Number | UVZ2C220MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2C220MPD1AA |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2D220MPD | Nichicon | 0 | 493-16190-ND | €0.76000 | Parametric Equivalent |
| UVY2D220MPD1TD | Nichicon | 378 | 493-12971-1-ND | €0.76000 | Parametric Equivalent |
| UVZ2C220MPD | Nichicon | 63 | 493-1389-ND | €0.59000 | Parametric Equivalent |
| UVZ2C220MPD1TD | Nichicon | 51 | 493-13517-1-ND | €0.60000 | Parametric Equivalent |
| 200PX22MEFCT810X16 | Rubycon | 566 | 1189-3713-1-ND | €0.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.13570 | €271.40 |
| Unit Price without VAT: | €0.13570 |
|---|---|
| Unit Price with VAT: | €0.16284 |









