



UVZ2C220MPD1TD | |
|---|---|
DigiKey Part Number | 493-13517-1-ND - Cut Tape (CT) 493-13517-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2C220MPD1TD |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2C220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 160 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D220MPD1TD | Nichicon | 11.395 | 493-4803-1-ND | €0.68000 | Direct |
| UCY2E220MPD1TD | Nichicon | 9.417 | 493-13310-1-ND | €0.92000 | Direct |
| ULD2C220MPD1TD | Nichicon | 477 | 493-13853-1-ND | €0.86000 | Direct |
| UVY2D220MPD1TD | Nichicon | 378 | 493-12971-1-ND | €0.76000 | Upgrade |
| 200PX22MEFCT810X16 | Rubycon | 566 | 1189-3713-1-ND | €0.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37500 | €3.75 |
| 50 | €0.28060 | €14.03 |
| 100 | €0.25060 | €25.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.19886 | €99.43 |
| 1.000 | €0.18252 | €182.52 |
| 1.500 | €0.17427 | €261.41 |
| 2.500 | €0.16508 | €412.70 |
| 3.500 | €0.15967 | €558.85 |
| 5.000 | €0.15445 | €772.25 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

