Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY2A220MED | |
|---|---|
DigiKey Part Number | UVY2A220MED-ND |
Manufacturer | |
Manufacturer Product Number | UVY2A220MED |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A220MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 93 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 186 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A220MPD | Nichicon | 86 | 493-15683-ND | €0.45000 | Similar |
| UPM2A220MPD | Nichicon | 2.617 | UPM2A220MPD-ND | €0.53000 | Similar |
| UPS2A220MPD | Nichicon | 4.342 | 493-15862-ND | €0.38000 | Similar |
| UPW2A220MPD | Nichicon | 67.399 | 493-1970-ND | €0.42000 | Similar |
| ECA-2AHG220B | Panasonic Industry | 1.050 | 10-ECA-2AHG220BCT-ND | €0.37000 | Similar |











