
ECA-2AHG220B | |
|---|---|
DigiKey Part Number | 10-ECA-2AHG220BCT-ND - Cut Tape (CT) 10-ECA-2AHG220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG220B |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 93 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 186 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG220 | Panasonic Industry | 3.487 | P5594-ND | €0.37000 | Similar |
| ECA-2AHG220I | Panasonic Industry | 3.579 | 10-ECA-2AHG220ICT-ND | €0.37000 | Similar |
| EEU-FC2A220 | Panasonic Industry | 7.033 | P10770-ND | €0.54000 | Similar |
| EEU-FC2A220B | Panasonic Industry | 1.397 | 10-EEU-FC2A220BCT-ND | €0.55000 | Similar |
| EEU-FC2A220BJ | Panasonic Industry | 1.918 | 10-EEU-FC2A220BJCT-ND | €0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.23300 | €2.33 |
| 50 | €0.17160 | €8.58 |
| 100 | €0.15190 | €15.19 |
| 500 | €0.11810 | €59.05 |
| 1.000 | €0.10742 | €107.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09673 | €193.46 |
| 4.000 | €0.08948 | €357.92 |
| 6.000 | €0.08582 | €514.92 |
| 10.000 | €0.08174 | €817.40 |
| 14.000 | €0.07934 | €1,110.76 |
| 20.000 | €0.07702 | €1,540.40 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

