Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY1J102MHD1TN | |
|---|---|
DigiKey Part Number | 493-12929-1-ND - Cut Tape (CT) 493-12929-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1J102MHD1TN |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1J102MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.0695 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1J102MHD | Nichicon | 92 | 493-16172-ND | €1.62000 | Parametric Equivalent |
| UVZ1J102MHD | Nichicon | 205 | 493-1359-ND | €1.60000 | Parametric Equivalent |
| UVZ1J102MHD1TN | Nichicon | 547 | 493-13480-1-ND | €1.60000 | Parametric Equivalent |
| EKMG630EC3102ML25S | Chemi-Con | 978 | 565-EKMG630EC3102ML25S-ND | €2.18000 | Direct |
| EKMG630EMC102ML25S | Chemi-Con | 0 | EKMG630EMC102ML25S-ND | €0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.06000 | €10.60 |
| 50 | €0.82420 | €41.21 |
| 100 | €0.75000 | €75.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.67056 | €167.64 |
| 500 | €0.62214 | €311.07 |
| 750 | €0.59769 | €448.27 |
| 1.250 | €0.57044 | €713.05 |
| 1.750 | €0.55442 | €970.24 |
| 2.500 | €0.53894 | €1,347.35 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.94400 |








