MFR Recommended

EKMG630ETS102ML25S | |
|---|---|
DigiKey Part Number | EKMG630ETS102ML25S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG630ETS102ML25S |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.395 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ630ELL102ML25S | Chemi-Con | 1.000 | 565-EKMQ630ELL102ML25S-ND | €2.82000 | MFR Recommended |


