UVY1J102MHD1TN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 92
Unit Price: €1.62000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 205
Unit Price: €1.60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 547
Unit Price: €1.60000
Datasheet

Direct


Chemi-Con
In Stock: 978
Unit Price: €2.18000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 631
Unit Price: €1.67000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 14.115
Unit Price: €2.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.000
Unit Price: €2.82000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.90958
Datasheet
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1J102MHD1TN

DigiKey Part Number
493-12929-1-ND - Cut Tape (CT)
493-12929-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1J102MHD1TN
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1J102MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.0695 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVY1J102MHDNichicon92493-16172-ND€1.62000Parametric Equivalent
UVZ1J102MHDNichicon205493-1359-ND€1.60000Parametric Equivalent
UVZ1J102MHD1TNNichicon547493-13480-1-ND€1.60000Parametric Equivalent
EKMG630EC3102ML25SChemi-Con978565-EKMG630EC3102ML25S-ND€2.18000Direct
EKMG630EMC102ML25SChemi-Con0EKMG630EMC102ML25S-ND€0.00000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.62000€1.62
10€1.06000€10.60
50€0.82420€41.21
100€0.75000€75.00
Tape & Box (TB)
QuantityUnit PriceExt Price
250€0.67056€167.64
500€0.62214€311.07
750€0.59769€448.27
1.250€0.57044€713.05
1.750€0.55442€970.24
2.500€0.53894€1,347.35
Manufacturers Standard Package
Unit Price without VAT:€1.62000
Unit Price with VAT:€1.94400