UVR1J101MPD1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 834
Unit Price: €0.72000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.153
Unit Price: €0.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.13513
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.10144
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 13.449
Unit Price: €0.59000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.788
Unit Price: €0.33000
Datasheet

Parametric Equivalent


TDK
In Stock: 10.631
Unit Price: €0.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.08433
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.12521
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.565
Unit Price: €0.39000
Datasheet
Image for UVR1J101MPD1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVR1J101MPD1AA

DigiKey Part Number
UVR1J101MPD1AA-ND
Manufacturer
Manufacturer Product Number
UVR1J101MPD1AA
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
450 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1J101MPD1TDNichicon834493-11023-1-ND€0.72000Parametric Equivalent
UKW1J101MPD1TDNichicon1.153493-10750-1-ND€0.93000Parametric Equivalent
UVR1J101MPD1CANichicon0UVR1J101MPD1CA-ND€0.13513Parametric Equivalent
UVR1J101MPD1CMNichicon0UVR1J101MPD1CM-ND€0.10144Parametric Equivalent
107CKR063MCORNELL DUBILIER KNOWLES13.4491572-1045-ND€0.59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.800€0.09231€166.16
Unit Price without VAT:€0.09231
Unit Price with VAT:€0.11077